Manufacturer Part #
SSF-LXH409SISUGW
Red/Green 3 mm 60° Diffused 300/130 mcd 2/2.2 V Through Hole Bi-Colour LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSF-LXH409SISUGW - Technical Attributes
Attributes Table
| Color: | Red / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2V/2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 300mcd/130mcd |
| Viewing Angle: | 60° |
| Dimension: | H 7.62mm x L 15.77mm x W 7mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole