Manufacturer Part #
SSF-LXHM250IGIGW
Red Green/Red Green Ø5 mm 60° Diffused 30 / 25 mcd 2 / 2.2 V Indicator - T-1¾
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSF-LXHM250IGIGW - Technical Attributes
Attributes Table
| Color: | Red Green / Red Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2V/2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd/25mcd |
| Viewing Angle: | 60° |
| Dimension: | H 12.6mm x L 15.5mm x W 6.1mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
250
$0.645
500
$0.635
750
$0.625
1,250+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole