text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX20465GD

Green Ø 2 mm 70° 10 mcd Tinted 2.2 V Radial Round Flat Top LED - T-2mm

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSL-LX20465GD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 70°
Wavelength: 565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$852.00
USD
Quantity
Unit Price
1,000
$0.091
2,000
$0.0892
3,000
$0.0882
4,000
$0.0874
5,000+
$0.0852
Product Variant Information section