text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX3044SOD

Orange Ø3 mm 60° 100 mcd Diffused 2 V Domed LED Lamp - T-1

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SSL-LX3044SOD - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Viewing Angle: 60°
Dimension: H  4.6mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
1,000
$0.156
2,000
$0.154
3,000
$0.152
4,000
$0.151
5,000+
$0.149
Product Variant Information section