Manufacturer Part #
SSL-LX3044YD
Yellow 3 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:T-1 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX3044YD - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Wavelength: | 585nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 4.6mm x D 3.2mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The SSL-LX3044YD is a 2.1 V 3 mm Yellow Diffused 30 mcd Round Through Hole QuasarBrite LEDs.
Features:
- State-of-the-Art LED Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Available Bulk or on Tape and Reel
- Custom Solutions available
Parameters:
- Peak Forward Current : 150 mA
- Steady Current : 30 mA
- Power Dissipation : 105 mW
- Derate from 25°c : -1.6 mW/°C
- Operating temperature : -40°C to + 85°C
- Peak wave length : 585 nm
- Forward voltage : 2.1 V to 2.5 V
- Reverse Voltage : 5.0 V
- Emitted color : Yellow
- Epoxy Lens Finish : Yellow Diffused
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Large Panel Indicators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$0.0793
500
$0.0778
1,250
$0.0758
2,500
$0.0744
5,000+
$0.0711
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole