Manufacturer Part #
SSL-LX30FT14SUGD
Green 3 mm 100° Diffused 40 mcd 2.2 V Flat Top Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX30FT14SUGD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSL-LX30FT14SUGD - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 40mcd |
| Viewing Angle: | 100° |
| Dimension: | H 6mm x D 3.4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
20,000+
$0.417
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Mounting Method:
Through Hole