Manufacturer Part #
SSL-LX433ID
Red Ø 5 mm 120° 10 mcd Diffused 2 V Through Hole Domed Top LED - T-1 3/4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:T-1 3/4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX433ID - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 10mcd |
| Viewing Angle: | 120° |
| Dimension: | H 4.8mm x D 6mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0852
2,000
$0.0835
3,000
$0.0826
4,000
$0.0819
5,000+
$0.0798
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
T-1 3/4
Mounting Method:
Through Hole