Manufacturer Part #
SSL-LX4673YD-LA20
Yellow 4 x 7 mm 100° Diffused 6 mcd 2.1 V Rectangular Through Hole LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX4673YD-LA20 - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 6mcd |
| Viewing Angle: | 100° |
| Dimension: | H 6.8mm x L 6.15mm x W 3.65mm |
| Mounting Method: | Through Hole |
Features & Applications
The SSL-LX4673YD-LA20 is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C.
Features:
- It has forward current of 150 mA
- Study current: 30 mA
- Power Dissipation: 105 mW
- Peak Wavelength: 585 nm
- Forward Voltage: 2.1 V
- Reverse Voltage: 5 V
- Viewing Angle: 100°
- Emitted Colour: Yellow
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.355
1,000
$0.35
1,500
$0.345
2,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole