Manufacturer Part #
SSL-LX5093LGD-TR
Green 5 mm 60° Diffused 30 mcd 2.2 V Through Hole LED - T-1¾
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:T-1 3/4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX5093LGD-TR - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Dimension: | H 8.6mm x D 5.9mm |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Features & Applications
The SSL-LX5093LGD-TR is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C.
Features:
- It has forward current of 150 mA
- Study current: 25 mA
- Powe Dissipation: 105 mW
- Peake Wavelength: 565 nm
- Forward Voltage: 2.2 V
- Reverse Voltage: 5 V
- Viewing Angle: 80°
- Emitted Colour: Green
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.125
2,000
$0.123
3,000
$0.122
4,000
$0.121
5,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
T-1 3/4
Mounting Method:
Through Hole