Manufacturer Part #
SSL-LX5093TC
Turquoise 5 mm 20° 2200 mcd 3.2 V Water Clear Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Std. Mfr. Pkg Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX5093TC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSL-LX5093TC - Technical Attributes
Attributes Table
| Color: | Turquoise |
| Lens Type: | Clear |
| Forward Voltage: | 3.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 2200000mcd |
| Viewing Angle: | 20° |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
20,000+
$0.426
Product Variant Information section
Available Packaging
Package Qty:
500 per Std. Mfr. Pkg
Mounting Method:
Through Hole