text.skipToContent text.skipToNavigation

Manufacturer Part #

SSS-LX5093YD-500B

Yellow 5 mm 60° 20 mcd Diffused 2 V 0.5" Black PVC Spacer LED - T-1 3/4

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward (Drive) Current: 20mA
Viewing Angle: 60°
Wavelength: 585nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$265.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
200
$0.32
600
$0.27
1,000
$0.265
4,000
$0.26
6,000+
$0.255
Product Variant Information section