text.skipToContent text.skipToNavigation

Manufacturer Part #

TLHO4400

Soft Orange Ø 3 mm 60º 30 mA 13 mcd 2.4 V Tinted/Diffused Through Hole LED - T-1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TLHO4400 - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Tinted / Diffused
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 13mcd
Viewing Angle: 60°
Dimension: H  4.4mm x D  3.2mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$740.00
USD
Quantity
Unit Price
5,000+
$0.148
Product Variant Information section