Manufacturer Part #
VAOL-3LWY4
White Ø3 mm 60° 2500 mcd Water Clear 3.5 V Superbright LED Lamp - T-1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:T-1 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
VCC VAOL-3LWY4 - Technical Attributes
Attributes Table
| Color: | White |
| Lens Type: | Clear |
| Forward Voltage: | 3.5V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 2500000mcd |
| Viewing Angle: | 60° |
| Dimension: | H 5.3mm x D 3.9mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.305
2,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole