Manufacturer Part #
VAOL-S12GT4
Yellow Green 1206 130° Water Clear 15 mcd 2 V Surface Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
VCC VAOL-S12GT4 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
VCC VAOL-S12GT4 - Technical Attributes
Attributes Table
| Color: | Yellow / Green |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 15mcd |
| Viewing Angle: | 130° |
| Dimension: | H 1.1mm x L 3.2mm x W 1.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount