Manufacturer Part #
VAOL-S8WR4
White 0805 150° 72 mcd Diffused 3.15 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC VAOL-S8WR4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC VAOL-S8WR4 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | White |
| Lens Type: | Diffused |
| Forward Voltage: | 3.15V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 72mcd |
| Viewing Angle: | 150° |
| Rated Power: | 110mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 1.1mm x L 2mm x W 1.25mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount