Manufacturer Part #
VC1512125UG3
VC15121 Series Green 910 mcd 12 V Midget Groove Based LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC VC1512125UG3 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Forward Voltage: | 12V |
| Intensity: | 910mcd |
| Viewing Angle: | 25° |
| Wavelength: | 525nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 16mm x D 5.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$5.06
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag