text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMO1500-GS08

0402 Orange 605nm 90mcd 65° Rectangle with Flat Top SMT LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Vishay VLMO1500-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 130°
Wavelength: 605nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 2a
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$476.10
USD
Quantity
Unit Price
3,000
$0.0544
6,000
$0.0534
9,000
$0.0529
12,000
$0.0525
15,000+
$0.0513
Product Variant Information section