text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMS20J2L1-GS08

Red 2.3 x 1.3 x 1.4 mm ±60° Non Diffused 14 mcd 1.8 V SMT Miniature LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VLMS20J2L1-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Non Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 14mcd
Viewing Angle: 60°
Wavelength: 643nm
Rated Power: 40mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.4mm x L  2.3mm x W  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$242.10
USD
Quantity
Unit Price
3,000
$0.0807
6,000+
$0.0782
Product Variant Information section