Manufacturer Part #
VLMW1500-GS08
Cool White 7000 K 112.5 mcd 65° Rectangle SMT LED 0402
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VLMW1500-GS08 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | White |
| Forward Voltage: | 3.05V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 180mcd |
| Viewing Angle: | 130° |
| Rated Power: | 70mW |
| Operating Temp Range: | -30°C to +80°C |
| Storage Temperature Range: | -55°C to +105°C |
| Dimension: | H 0.35mm x L 1mm x W 0.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.10
6,000+
$0.0971
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount