Manufacturer Part #
VLWR9930
Red 7.62 mm 90° 70 mA 2.5 V 0.7 mcd Clear Non Diffused Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2100 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VLWR9930 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VLWR9930 - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2.5V |
| Forward (Drive) Current: | 70mA |
| Intensity: | 0.7mcd |
| Viewing Angle: | 90° |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.28
100
$0.27
250
$0.265
500
$0.26
1,500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2100 per Tube
Mounting Method:
Through Hole