text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1011F

5 mm Round Press Fit Single Element Optical Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Dialight 515-1011F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5 mm
Mounting Method: Surface Mount
Features & Applications

The 515-1011F is a part of 515-series 5 mm Round Press Fit Single Element Optical Light Pipe. It has an Operating Temperature ranging between –30 °C to +100 °C.

Product Features:

  • High transmissivity polycarbonate material
  • UL94V-0 compliance
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Designed to replace 5mm right angle through-hole device
  • Compatible with Dialight’s 515-1010 Three-Array Optopipe Light Pipe
  • Secures to PCB by press-fit

 

 

Pricing Section
Global Stock:
0
USA:
0
1,385
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
50
$0.38
125
$0.375
250
$0.37
750
$0.36
1,500+
$0.35
Product Variant Information section