text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1016F

Clear 1.63 mm Round Press Fit Single Element Optical Light Pipe Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Dialight 515-1016F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 1.63 mm
Color: Clear
Mounting Method: Panel Mount
Features & Applications

The 515-1016F is a panel mount optical light pipe with 1.63 mm diameter round lens.

The 515-1016F Optopipe functions as a through-the-case indicator with a textured finish on the light-emitting surface that increases its viewing angle. The light pipe material is water clear transmissive polycarbonate rated UL94-V0, and has a 35% oxygen index.

Features:

  • High transmissivity polycarbonate material
  • UL94V-0 compliance
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Secures to panel by press-fit

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
75
$0.285
150
$0.28
300
$0.275
1,000
$0.27
2,000+
$0.26
Product Variant Information section