text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1061F

3 mm Round Press Fit Bi Level Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Dialight 515-1061F - Technical Attributes
Attributes Table
Configuration: 2
Lens Style/Size: Round 3 mm
Mounting Method: Press Fit
Features & Applications

The 515-1061F is a part of 515-series 3 mm .200 inch Round Vertical Pitch Press Fit Bi Level Light Pipe. It has an Operating Temperature ranging between –30 °C to +100 °C.

Product Features:

  • Configuration Bi-Level Round Vertical Lightpipe
  • Description BI-LEVEL 3MM ROUND VERTICAL PITCH .200"
  • Package Options Bulk Packaging
  • SHRINKWRAP AVAILABLE
  • Sizes available in 3mm
  • Round Shape
  • Viewing Right Angle
  • Mounting Method LOW PROFILE PCB MOUNTABLE (PRESS FIT)
  • Mounting Hole Size .060" ± .002
  • Mounting Hole Pitch .100 ± .002

Applications:

  • Data center Infrastructure
  • Servers - Rack mount; blade; tower
  • Storage – High-performance storage subsystems for high- end enterprise
  • Networking Equipment for enterprise data centers and telecom communication centers
  • Switches, routers, and network control equipment interconnected using fiber optic and high speed wiring
  • Storage Networking Hardware
  • Fiber channel host bus adapter cards (HBAs); converged network adapter cards (CNAs);\ISCSi adapter cards; InfiniBand adapter cards
  • Next-Gen Wireless

 

 

Pricing Section
Global Stock:
4,602
USA:
4,602
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
2 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.75
USD
Quantity
Unit Price
75
$0.33
150
$0.325
300
$0.32
750
$0.315
1,500+
$0.305
Product Variant Information section