text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1062F

515 Series Clear Octal 2.5 mm Round Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code:
Product Specification Section
Dialight 515-1062F - Technical Attributes
Attributes Table
Configuration: 8
Lens Style/Size: Round 2.5 mm
Color: Clear
Operating Temp Range: -30°C to +100°C
Storage Temperature Range: -30°C to +100°C
Dimension: 34.54 x 7.67 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
600
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
20
$1.27
40
$1.26
150
$1.23
250
$1.22
500+
$1.20