text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1106F

3 ELEMENT LIGHT PIPE

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 515-1106F - Technical Attributes
Attributes Table
Lens Style/Size: Rectangular
Color: Clear
Operating Temp Range: -30°C to +100°C
Storage Temperature Range: -30°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1200
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
50
$0.505
100
$0.50
375
$0.485
625
$0.475
1,250+
$0.46
Product Variant Information section