Manufacturer Part #
7520A10-TRLF
7520 Series Clear Ø2.8 mm Rigid Right Angle Press Fit Surface Mount LightPipe
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:700 per Reel Mounting Method:Press Fit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC 7520A10-TRLF - Technical Attributes
Attributes Table
| Configuration: | 2 |
| Lens Style/Size: | Round 2.8 mm |
| Color: | Clear |
| Mounting Method: | Press Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
700+
$3.11
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Press Fit