Manufacturer Part #
LMC_010_CTP
Rigid Light Pipes
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
VCC LMC_010_CTP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
VCC LMC_010_CTP - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Color: | Clear |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Panel Mount