Manufacturer Part #
LPA-C011301S-20
LPA-C011301 Series 1 Position Clear Rigid 20 mm Vertical Light Pipe
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Lumex LPA-C011301S-20 - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 3 mm |
| Color: | Clear |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,260
USA:
1,260
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$0.505
100
$0.49
200
$0.485
400
$0.475
1,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Surface Mount