Manufacturer Part #
LPF-C011304S
LPF Series Ø2.8 mm Single Right Angle Stackable Press Fit SMT Light Pipe
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LPF-C011304S - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 2.8 mm |
| Color: | Clear |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.445
125
$0.435
250
$0.43
500
$0.425
1,250+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Surface Mount