text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF-C012303S

3 mm Dual Tower Right Anle Bend Surface Mount Light Pipe

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LPF-C012303S - Technical Attributes
Attributes Table
Configuration: 2
Lens Style/Size: Round 3 mm
Color: Clear
Operating Temp Range: -65°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$910.00
USD
Quantity
Unit Price
1,000+
$0.455
Product Variant Information section