text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP1-350-F

Rigid Panel Mount (Rear) 3 mm Round Lens 0.350 in. Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Bivar PLP1-350-F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Rear Mount
Features & Applications
The PLP1-350-F is a 0.350 inch rigid panel mount flat face light pipe with 3 mm round lens.
Pricing Section
Global Stock:
8,893
USA:
8,893
13,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
50
$0.435
125
$0.425
250
$0.415
500
$0.41
1,250+
$0.395
Product Variant Information section