text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP2-1000

25.4 mm Press Fit Front Panel Mount Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Bivar PLP2-1000 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3.2 mm
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
500
$0.43
1,000
$0.425
1,500+
$0.415
Product Variant Information section