Manufacturer Part #
PLP5-1500
PLP5 Series 5 mm Round Lens Clear Rigid Panel Mount Light Pipe
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Press Fit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar PLP5-1500 - Technical Attributes
Attributes Table
| Lens Style/Size: | Round 5 mm |
| Color: | Clear |
| Mounting Method: | Press Fit |
Features & Applications
The PLP5-1500 is a rigid panel mount round face light pipe with 5 mm diameter round lens and 0.15 inch length.
Features:
- Material : Polycarbonate
- Compliant : 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.41
1,000
$0.405
1,500
$0.40
2,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Press Fit