Manufacturer Part #
RLP2-400-800
RLP2 Series Round with Flat Top 2.8mm Light Pipe
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar RLP2-400-800 - Technical Attributes
Attributes Table
| Configuration: | 2 |
| Lens Style/Size: | Round 2.8 mm |
| Color: | Clear |
| Dimension: | 20 x 9.3 x 12.3 m |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$1.05
40
$1.03
100
$1.01
250
$0.98
500+
$0.94
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk