Manufacturer Part #
SLP3-150-250-R
LIGHT PIPE CLEAR 3MM LENS R/A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Press Fit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar SLP3-150-250-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
11/10/2023
Details and Download
Updated data sheet(s) (Rev N) for each part are also attached. Description Of Change:The recommended mounting holes changed from .046 +.003/-.002 in to .048in ~ .052in.Reason for Change: Changing mounting holes recommendation for better fit.Updated on October 16, 2023. The update was implemented to address a typographical error.Effective Date of Change: September 25, 2023
Part Status:
Active
Active
Bivar SLP3-150-250-R - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 3 mm |
| Color: | Clear |
| Mounting Method: | Press Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.255
300
$0.25
500
$0.245
1,500
$0.24
2,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Press Fit