Manufacturer Part #
SLP3-500-100-R
SLP3 Series Round Face .500 in Long Clear Light Pipe
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar SLP3-500-100-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
11/10/2023
Details and Download
Updated data sheet(s) (Rev N) for each part are also attached. Description Of Change:The recommended mounting holes changed from .046 +.003/-.002 in to .048in ~ .052in.Reason for Change: Changing mounting holes recommendation for better fit.Updated on October 16, 2023. The update was implemented to address a typographical error.Effective Date of Change: September 25, 2023
Part Status:
Active
Active
Bivar SLP3-500-100-R - Technical Attributes
Attributes Table
| Lens Style/Size: | Round 2.5 mm |
| Color: | Clear |
Features & Applications
The SLP3-500-100-R is a rigid board mount round face light pipe with 3 mm diameter round lens and 0.5 inch length.
Features:
- Material : Polycarbonate
- Compliant : 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.24
200
$0.235
400
$0.23
1,000
$0.225
2,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag