text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB100-EZ

880 nm Viewing Angle 25° Optical Emitter and Sensor Pair

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB100-EZ - Technical Attributes
Attributes Table
Type: Phototransistor
Range: 91.4cm
Wavelength: 880nm
CE Voltage-Max: 30V
Forward (Drive) Current: 100mA
Power Dissipation: 250mW
Features & Applications

The OPB100-EZ is an infrared LED and sensor pair available in separate plastic housings.

This device is designed for general switching and low-speed data communications applications. The emitter and sensor are not apertured, which allows separation distances in excess of 36” (91.4 cm) without concern for precise alignment.

Features:

  • 890 nm infrared LED emitter
  • Silicon phototransistor sensor
  • Snap-in mounting
  • Variable sensing distance over 36” (91.4 cm)
  • Low profile package
  • 24” (61.0 cm) wire leads

Applications:

  • Non-contact reflective object
  • Non-contact interruptive sensing
  • Assembly line automation
  • Machine automation
  • Machine safety
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$1,122.00
USD
Quantity
Unit Price
100+
$3.74
Product Variant Information section