text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB350W125Z

OPB350 Series 5.25 V 890 nm 50 mA Chassis Mount Phototransistor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
TT Electronics - Optek Technology OPB350W125Z - Technical Attributes
Attributes Table
Type: Phototransistor
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Supply Voltage: 4.75V to 5.25V
Collector Current Max: 50mA
No of Channels: 1
No of Pins: 4
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,508.00
USD
Quantity
Unit Price
200+
$7.54
Product Variant Information section