text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB390T51Z

OPB390 Series 940 nm 30 V Phototransistor Sensor with 2 Mount Tabs

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB390T51Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 940nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 75mW
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
25
$4.67
50
$4.61
75
$4.58
100
$4.56
125+
$4.48
Product Variant Information section