text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB390T55Z

OPB390 Series 890 nm 50 mA 30 V Two Mounting Tabs Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB390T55Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 75mW
Mounting Method: Through Hole
Features & Applications

The OPB390T55Z is a part of OPB390 series slotted optical switch. It has a storage temperature ranging from -40°C to +100°C.

The slotted optical sensors in this series provide the flexibility of a custom device from a standard product line. Building from a standard housing with a 0.125” (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. Furthermore, an option of wire or PCB leads allows electrical interface flexibility.

Features:

  • 0.125” (3.175 mm) slot width
  • Choice of aperture (0.050” or 0.010” width)
  • Choice of opaque or IR transmissive shell material
  • Choice of mounting configurations
  • Choice of lead spacing or wires

Applications:

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment safety
  • Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$563.75
USD
Quantity
Unit Price
5
$4.83
20
$4.71
30
$4.68
75
$4.61
125+
$4.51
Product Variant Information section