text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB610

OPB610 Series 24 V 890 nm 20 mA Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
TT Electronics - Optek Technology OPB610 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 24V
Forward (Drive) Current: 20mA
Power Dissipation: 100mW
Mounting Method: Through Hole
Features & Applications

The OPB610 is a slotted optical switch consist of an infrared emitting diode and an NPN silicon phototransistor with an enhanced low current roll-off to improve contrast ratio and immunity to background irradiance.

Features:

  • Non-contact switching
  • Printed circuit board mounting
  • Enhanced signal to noise ratio
  • PIN photodiode sensor for high speed (OPB611, OPB621)
  • Lead centers: 0.275” (OPB61_ ) / 0.320” (OPB62_ )
  • Gap: 0.150” (OPB61_ ) / 0.190” (OPB62_ )

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$852.00
USD
Quantity
Unit Price
100+
$1.42
Product Variant Information section