Manufacturer Part #
OPB710
OPB710 Series 30 V 935 nm 50 mA Phototransistor Reflective Object Sensor - TO-72
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Package Style:TO-72 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB710 - Product Specification
TT Electronics - Optek Technology OPB710 - Technical Attributes
Attributes Table
| Type: | Reflective |
| Wavelength: | 935nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 150mW |
| Package Style: | TO-72 |
| Mounting Method: | Through Hole |
Features & Applications
The OPB710 is a reflective object sensor consist of a gallium arsenide infrared emitting diode and an NPN silicon phototransistor.
Features:
- Choice of phototransistor or photodarlington output
- Unfocused for sensing diffuse surface
- Mounted on standard TO-72 header
- Available in clear encapsulating epoxy
- Filtered to reduce the effect of visible or fluorescent light (OPB710F)
Applications:
- Non-contact reflective object sensor
- Assembly line automation
- Machine automation
- Machine safety
- End of travel sensor
- Door sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
25
$8.38
50
$8.32
75
$8.29
100+
$8.25
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Package Style:
TO-72
Mounting Method:
Through Hole