Manufacturer Part #
OPB760T
QPB760 Series 890 nm 300 mW TTL Totem-Pole Sensor (PCB Mount)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB760T - Product Specification
TT Electronics - Optek Technology OPB760T - Technical Attributes
Attributes Table
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 300mW |
| Operating Temp Range: | -40°C to +70°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200+
$4.87
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
PCB Mount