text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB801W55Z

OPB801W Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB801W55Z - Technical Attributes
Attributes Table
Type: Phototransistor
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$886.00
USD
Quantity
Unit Price
200+
$4.43