Manufacturer Part #
OPB801W55Z
OPB801W Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB801W55Z - Product Specification
TT Electronics - Optek Technology OPB801W55Z - Technical Attributes
Attributes Table
| Type: | Phototransistor |
| Wavelength: | 890nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$4.61
50
$4.55
75
$4.52
100
$4.50
125+
$4.43
Product Variant Information section
Available Packaging
Package Qty:
25 per Box