Manufacturer Part #
OPB815L
OPB815L Series 30 V 890 nm 50 mA Phototransistor Deep Gap Slotted Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB815L - Product Specification
TT Electronics - Optek Technology OPB815L - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 890nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
| Mounting Method: | PCB Mount |
Features & Applications
The OPB815L is a part of OPB81 series deep gap slotted switch with wire and connector option. It has a storage temperature ranging from -40°C to +80°C.
The OPB815 consists of an infrared Light Emitting Diode (LED) and an NPN silicon phototransistor mounted in a low-cost plastic housing. The device is designed to switch electrical states when an opaque object is passed through the slot. The slot is wider and deeper than many slotted switches and will accommodate a variety of different materials.
Features:
- Wide slot width: 0.375” (9.5 mm)
- Deep slot depth: 0.430” (10.9 mm)
- Selectable wire lengths from 24” (610 mm)
- Seven popular connector options
Applications:
- Non-contact object sensing
- Assembly line automation
- Machine automation
- Equipment security
- Machine safety
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$2.63
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
PCB Mount