text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB840L51

OPB840 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB840L51 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: PCB Mount
Features & Applications
The OPB840L51 is a slide mount slotted optical switch offers a choice of PCBoard mount 0.320" lead spacing and available in solder lead termination.

Features:

  • 0.125” (3.18 mm) wide slot
  • Choice of electrical output parameters
  • Choice of aperture
  • Choice of opaque or IR transmissive shell material
  • Side mount configuration
  • Choice of lead spacing (L Series)
  • 24” [610 mm] 26 AWG wire leads (W Series)

Applications:

  • Non-contact interruptive object sensing
  • Assembly line automation
  • Machine automation
  • Equipment security
  • Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,335.00
USD
Quantity
Unit Price
500+
$2.67
Product Variant Information section