text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB870P55

OPB870 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB870P55 - Technical Attributes
Attributes Table
Type: Photo Interrupter
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 75mW
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
228
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$533.52
USD
Quantity
Unit Price
10
$2.48
25
$2.45
50
$2.42
100
$2.39
200+
$2.34
Product Variant Information section