text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB901W55Z

OPB901 Series 35 V 50 mA Transmissive Chassis Mount Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
TT Electronics - Optek Technology OPB901W55Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 9.5mm
Forward (Drive) Current: 40mA
Power Dissipation: 300mW
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$663.00
USD
Quantity
Unit Price
25
$6.70
50
$6.66
100
$6.63
125
$6.61
375+
$6.54
Product Variant Information section