Manufacturer Part #
OPB913W55Z
SLOTTED OPTICAL SWITCH
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB913W55Z - Product Specification
TT Electronics - Optek Technology OPB913W55Z - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Range: | 9.5mm |
| Forward (Drive) Current: | 40mA |
| Power Dissipation: | 300mW |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200+
$6.20
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag